
ECFU3KEY-AA-S | |
|---|---|
DigiKey Part Number | 5073-ECFU3KEY-AA-S-ND |
Manufacturer | |
Manufacturer Product Number | ECFU3KEY-AA-S |
Description | USB 3.0 FLANGE MOUNT KIT, A-F A- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,92000 € | 29,92 € |
| 10 | 25,43400 € | 254,34 € |
| 25 | 23,84240 € | 596,06 € |
| 50 | 22,70460 € | 1.135,23 € |
| 100 | 21,62200 € | 2.162,20 € |
| 250 | 20,27000 € | 5.067,50 € |
| Unit Price without VAT: | 29,92000 € |
|---|---|
| Unit Price with VAT: | 35,60480 € |

