
ECFRJTLC6A-S | |
|---|---|
DigiKey Part Number | 5073-ECFRJTLC6A-S-ND |
Manufacturer | |
Manufacturer Product Number | ECFRJTLC6A-S |
Description | JACK C6A RJ45 TLS GRY W/ FLANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Exterior Housing Material Zinc Alloy |
Series | Interior Housing Material Zinc Alloy |
Packaging Bag | Exterior Housing Color Gray |
Part Status Active | Interior Housing Color Gray |
Style Modular | Ratings Cat6a |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,34000 € | 48,34 € |
| Unit Price without VAT: | 48,34000 € |
|---|---|
| Unit Price with VAT: | 57,52460 € |

