
ECFRJTLC5E-WT | |
|---|---|
DigiKey Part Number | 5073-ECFRJTLC5E-WT-ND |
Manufacturer | |
Manufacturer Product Number | ECFRJTLC5E-WT |
Description | JACK CAT5E RJ45/TLS WHITE FLNG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Exterior Housing Material Zinc Alloy |
Series | Interior Housing Material Zinc Alloy |
Packaging Bag | Exterior Housing Color White |
Part Status Active | Interior Housing Color White |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,13000 € | 23,13 € |
| 10 | 19,65600 € | 196,56 € |
| 25 | 18,42600 € | 460,65 € |
| 50 | 17,54660 € | 877,33 € |
| 100 | 16,70980 € | 1.670,98 € |
| 250 | 15,66476 € | 3.916,19 € |
| 500 | 14,91814 € | 7.459,07 € |
| Unit Price without VAT: | 23,13000 € |
|---|---|
| Unit Price with VAT: | 27,52470 € |

