
ECFRJTLC5E-BLK | |
|---|---|
DigiKey Part Number | 5073-ECFRJTLC5E-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ECFRJTLC5E-BLK |
Description | JACK CAT5E RJ45/TLS BLACK FLNG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 10 | 20,80000 € | 208,00 € |
| 25 | 19,49760 € | 487,44 € |
| 50 | 18,56740 € | 928,37 € |
| 100 | 17,68200 € | 1.768,20 € |
| 250 | 16,57616 € | 4.144,04 € |
| 500 | 15,78612 € | 7.893,06 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |

