
ECF5044S-BK | |
|---|---|
DigiKey Part Number | 5073-ECF5044S-BK-ND |
Manufacturer | |
Manufacturer Product Number | ECF5044S-BK |
Description | CPLR PNL MNT 6X4 STRAIGHT BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer L-com | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 9,00200 € | 90,02 € |
| 25 | 8,43840 € | 210,96 € |
| 50 | 8,03560 € | 401,78 € |
| 100 | 7,65200 € | 765,20 € |
| 250 | 7,17320 € | 1.793,30 € |
| 500 | 6,83118 € | 3.415,59 € |
| 1.000 | 6,50551 € | 6.505,51 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

