
ECF5044C-IV | |
|---|---|
DigiKey Part Number | 5073-ECF5044C-IV-ND |
Manufacturer | |
Manufacturer Product Number | ECF5044C-IV |
Description | CPLR PNL MNT 6X4 CROSSED IVRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

