
ECF504-UAB | |
|---|---|
DigiKey Part Number | 5073-ECF504-UAB-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-UAB |
Description | CPLR PNL MNT USB A/B IVRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,24100 € | 92,41 € |
| 25 | 8,66160 € | 216,54 € |
| 50 | 8,24840 € | 412,42 € |
| 100 | 7,85480 € | 785,48 € |
| 250 | 7,36328 € | 1.840,82 € |
| 500 | 7,01216 € | 3.506,08 € |
| 1.000 | 6,67795 € | 6.677,95 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

