
ECF504-R5E | |
|---|---|
DigiKey Part Number | 5073-ECF504-R5E-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-R5E |
Description | PNL CPL RJ45 CAT5E RT ANGL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole), Right Angle | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,32000 € | 37,32 € |
| 10 | 31,71900 € | 317,19 € |
| 25 | 29,73400 € | 743,35 € |
| 50 | 28,31560 € | 1.415,78 € |
| 100 | 26,96550 € | 2.696,55 € |
| 250 | 25,27952 € | 6.319,88 € |
| Unit Price without VAT: | 37,32000 € |
|---|---|
| Unit Price with VAT: | 44,41080 € |


