
ECF504-3DSAA-1M | |
|---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-1M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-1M |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,74000 € | 60,74 € |
| 10 | 51,63000 € | 516,30 € |
| 25 | 48,39960 € | 1.209,99 € |
| 50 | 46,09160 € | 2.304,58 € |
| 100 | 43,89450 € | 4.389,45 € |
| Unit Price without VAT: | 60,74000 € |
|---|---|
| Unit Price with VAT: | 72,28060 € |

