
ECF504-3DSAA-105M | |
|---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-105M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-105M |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,56000 € | 63,56 € |
| 10 | 54,02600 € | 540,26 € |
| 25 | 50,64600 € | 1.266,15 € |
| 50 | 48,23060 € | 2.411,53 € |
| 100 | 45,93160 € | 4.593,16 € |
| Unit Price without VAT: | 63,56000 € |
|---|---|
| Unit Price with VAT: | 75,63640 € |

