USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-3DSAA-03M

DigiKey Part Number
5073-ECF504-3DSAA-03M-ND
Manufacturer
Manufacturer Product Number
ECF504-3DSAA-03M
Description
USB 3.0 DOUBLE STACK ADAPTER COU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 30 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Configuration
Features
Data Transfer and Charge
Length
0.98' (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,12000 €58,12 €
1049,40500 €494,05 €
2546,31360 €1.157,84 €
5044,10520 €2.205,26 €
10042,00270 €4.200,27 €
Manufacturers Standard Package
Unit Price without VAT:58,12000 €
Unit Price with VAT:69,16280 €