
ECF504-30-075AAS | |
|---|---|
DigiKey Part Number | 5073-ECF504-30-075AAS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-30-075AAS |
Description | USB 3.0 A-F PNL/A-M 0.75MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,02000 € | 56,02 € |
| 10 | 47,61400 € | 476,14 € |
| 25 | 44,63400 € | 1.115,85 € |
| 50 | 42,50560 € | 2.125,28 € |
| 100 | 40,47940 € | 4.047,94 € |
| Unit Price without VAT: | 56,02000 € |
|---|---|
| Unit Price with VAT: | 66,66380 € |


