
ECF504-2DSAA-2M | |
|---|---|
DigiKey Part Number | 5073-ECF504-2DSAA-2M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-2DSAA-2M |
Description | USB 2.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,86000 € | 47,86 € |
| Unit Price without VAT: | 47,86000 € |
|---|---|
| Unit Price with VAT: | 56,95340 € |

