
ECF504-120AAS | |
|---|---|
DigiKey Part Number | 5073-ECF504-120AAS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-120AAS |
Description | USB A-F PNL MNT/A-M SHLD 120"" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 23,71000 € | 237,10 € |
| 25 | 22,22480 € | 555,62 € |
| 50 | 21,16480 € | 1.058,24 € |
| 100 | 20,15530 € | 2.015,53 € |
| 250 | 18,89492 € | 4.723,73 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

