
ECF504-120AAL | |
|---|---|
DigiKey Part Number | 5073-ECF504-120AAL-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-120AAL |
Description | USB A-F PNL MNT/A LTCH-M 120"" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,37000 € | 48,37 € |
| Unit Price without VAT: | 48,37000 € |
|---|---|
| Unit Price with VAT: | 57,56030 € |

