
ECF110C6-S | |
|---|---|
DigiKey Part Number | 5073-ECF110C6-S-ND |
Manufacturer | |
Manufacturer Product Number | ECF110C6-S |
Description | JACK CAT6 RJ45/110 FLNG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Zinc |
Series | Interior Housing Material Zinc |
Packaging Bag | Exterior Contact Finish Nickel |
Part Status Active | Interior Contact Finish Nickel |
Style Modular | Ratings Cat6 |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 10 | 21,92500 € | 219,25 € |
| 25 | 20,55240 € | 513,81 € |
| 50 | 19,57140 € | 978,57 € |
| 100 | 18,63820 € | 1.863,82 € |
| 250 | 17,47252 € | 4.368,13 € |
| 500 | 16,63988 € | 8.319,94 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |

