
ECF110C5E-YL | |
|---|---|
DigiKey Part Number | 5073-ECF110C5E-YL-ND |
Manufacturer | |
Manufacturer Product Number | ECF110C5E-YL |
Description | JACK RJ45/110 FLNG YL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Zinc Alloy |
Series | Interior Housing Material Zinc Alloy |
Packaging Bag | Exterior Housing Color Yellow |
Part Status Active | Interior Housing Color Yellow |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 15,67230 € |

