
ECF110C5E-IV | |
|---|---|
DigiKey Part Number | 5073-ECF110C5E-IV-ND |
Manufacturer | |
Manufacturer Product Number | ECF110C5E-IV |
Description | JACK RJ45/110 FLNG IV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Zinc Alloy |
Series | Interior Housing Material Zinc Alloy |
Packaging Bag | Exterior Housing Color Ivory |
Part Status Active | Interior Housing Color Ivory |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |

