
EC503-6E | |
|---|---|
DigiKey Part Number | 5073-EC503-6E-ND |
Manufacturer | |
Manufacturer Product Number | EC503-6E |
Description | MOD SPLITTER(6X6)M TO 2 (6X6)F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Splitter Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) |
Manufacturer L-com | Type Splitter |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

