
EC1107B-USOC | |
|---|---|
DigiKey Part Number | 5073-EC1107B-USOC-ND |
Manufacturer | |
Manufacturer Product Number | EC1107B-USOC |
Description | KEYSTONE IDC JACK 10X10 USOC |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bag | Exterior Housing Color Black |
Part Status Obsolete | Interior Housing Color Blue |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -20°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK688MBL | Panduit Corp | 1.090 | 298-10140-ND | 10,47000 € | Similar |


