Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1107B-4C

DigiKey Part Number
5073-EC1107B-4C-ND
Manufacturer
Manufacturer Product Number
EC1107B-4C
Description
KEYSTONE IDC JACK (6X4)
Customer Reference
Detailed Description
Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Manufacturer
L-com
Exterior Housing Material
Thermoplastic
Series
Interior Housing Material
Thermoplastic
Packaging
Bag
Exterior Housing Color
Black
Part Status
Obsolete
Interior Housing Color
Black
Style
Modular
Exterior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Interior Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.