
DVWPDDL-SCF | |
|---|---|
DigiKey Part Number | 5073-DVWPDDL-SCF-ND |
Manufacturer | |
Manufacturer Product Number | DVWPDDL-SCF |
Description | WP DVI-D FEMALE CONNECTOR, DL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer L-com | Mounting Feature Flange, Vertical |
Series | Termination Solder |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Number of Ports 1 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Insulation Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |

