
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | Cable | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,35000 € | 72,35 € |
| Unit Price without VAT: | 72,35000 € |
|---|---|
| Unit Price with VAT: | 86,09650 € |

