
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male, Left Angle, 45° | Usage Digital Visual Interface |
Length 13.1' (4.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |

