Similar

DVIDSL-45-2M | |
|---|---|
DigiKey Part Number | 5073-DVIDSL-45-2M-ND |
Manufacturer | |
Manufacturer Product Number | DVIDSL-45-2M |
Description | CA DVI-D SL 45 DEG 2M |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male, Left Angle, 45° | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |


