Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDS-RA-2M

DigiKey Part Number
5073-DVIDS-RA-2M-ND
Manufacturer
Manufacturer Product Number
DVIDS-RA-2M
Description
CBL DVI-D SL RA 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male, R/A
Usage
Digital Visual Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.