MFR Recommended
MFR Recommended
MFR Recommended

DVIDD-RAZ-15 | |
|---|---|
DigiKey Part Number | 5073-DVIDD-RAZ-15-ND |
Manufacturer | |
Manufacturer Product Number | DVIDD-RAZ-15 |
Description | CBL DVI-D DL RA LSZH 15F |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male, R/A | Usage Digital Visual Interface |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLDVI-DL-MM-15 | L-com | 12 | 5073-CTLDVI-DL-MM-15-ND | 107,07000 € | MFR Recommended |
| CTLDVIDMMLZ-15 | L-com | 0 | 5073-CTLDVIDMMLZ-15-ND | 140,45000 € | MFR Recommended |
| DVIDDL-45-15 | L-com | 0 | 5073-DVIDDL-45-15-ND | 34,38000 € | MFR Recommended |




