Similar

DVIDD-RA2-4M | |
|---|---|
DigiKey Part Number | 5073-DVIDD-RA2-4M-ND |
Manufacturer | |
Manufacturer Product Number | DVIDD-RA2-4M |
Description | CBL DVI-D DL RA2 4M |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | DVIDD-RA2-4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male, R/A | |
Length | 13.1' (4.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |


