MFR Recommended
MFR Recommended

DVIDD-RA2-3M | |
|---|---|
DigiKey Part Number | 5073-DVIDD-RA2-3M-ND |
Manufacturer | |
Manufacturer Product Number | DVIDD-RA2-3M |
Description | CBL DVI-D DL RA2 3M |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | DVIDD-RA2-3M Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male, R/A | Usage Digital Visual Interface |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLDVI-DL-MM-3 | L-com | 1 | 5073-CTLDVI-DL-MM-3-ND | 77,43000 € | MFR Recommended |
| CTLDVIDMMLZ-3 | L-com | 6 | 5073-CTLDVIDMMLZ-3-ND | 74,52000 € | MFR Recommended |



