
Category | Accessory Type Jackscrew Socket |
Manufacturer L-com | For Use With/Related Products D-Sub Connectors |
Series | Length - Threaded Portion Below Head 0.164" (4.17mm) |
Packaging Bag | Length - Below Head 0.164" (4.17mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

