Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Sides Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPPM8-12

DigiKey Part Number
5073-DPPM8-12-ND
Manufacturer
Manufacturer Product Number
DPPM8-12
Description
8SP PIVOTING PNL MNT 12DP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Sides Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
8U
Manufacturer
L-com
Door
Doorless
Series
Mounting Rails
No rails included
Packaging
Bag
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Steel
Type
Cabinet Rack
Color
Black
Style
Enclosed, Back, Bottom, Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1252,96000 €252,96 €
Manufacturers Standard Package
Unit Price without VAT:252,96000 €
Unit Price with VAT:301,02240 €