
DPPM4 | |
|---|---|
DigiKey Part Number | 5073-DPPM4-ND |
Manufacturer | |
Manufacturer Product Number | DPPM4 |
Description | RACK STEEL 19X6 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Sides 19.000" L x 6.000" W (482.60mm x 152.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Sides | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 19.000" L x 6.000" W (482.60mm x 152.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,33000 € | 144,33 € |
| Unit Price without VAT: | 144,33000 € |
|---|---|
| Unit Price with VAT: | 171,75270 € |

