
DPPM2 | |
|---|---|
DigiKey Part Number | 5073-DPPM2-ND |
Manufacturer | |
Manufacturer Product Number | DPPM2 |
Description | RACK STEEL 19X6 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 19.000" L x 6.000" W (482.60mm x 152.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 1U |
Manufacturer L-com | Dimensions - Overall 19.000" L x 6.000" W (482.60mm x 152.40mm) |
Series | Door Steel |
Packaging Bag | Mounting Rails No rails included |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,13000 € | 127,13 € |
| Unit Price without VAT: | 127,13000 € |
|---|---|
| Unit Price with VAT: | 151,28470 € |

