Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175B1675BLK

DigiKey Part Number
5073-PR175B1675BLK-ND
Manufacturer
Manufacturer Product Number
PR175B1675BLK
Description
PANEL 19X1.730X0.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Rack
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1202,34000 €202,34 €
5173,22800 €866,14 €
Manufacturers Standard Package
Unit Price without VAT:202,34000 €
Unit Price with VAT:240,78460 €