Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA00003-1M

DigiKey Part Number
5073-DPA00003-1M-ND
Manufacturer
Manufacturer Product Number
DPA00003-1M
Description
AV DISPLAYPORT CAB M/M 1M PREM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,23000 €32,23 €
1027,39600 €273,96 €
2525,68160 €642,04 €
5024,45640 €1.222,82 €
10023,29010 €2.329,01 €
25021,83380 €5.458,45 €
Manufacturers Standard Package
Unit Price without VAT:32,23000 €
Unit Price with VAT:38,35370 €