New Product
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8KA-3M

DigiKey Part Number
5073-DP8KA-3M-ND
Manufacturer
Manufacturer Product Number
DP8KA-3M
Description
DP8KA-3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,77000 €56,77 €
1048,25900 €482,59 €
2545,23880 €1.130,97 €
5043,08140 €2.154,07 €
10041,02790 €4.102,79 €
Manufacturers Standard Package
Unit Price without VAT:56,77000 €
Unit Price with VAT:67,55630 €