
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 900MHz ~ 2.5GHz / 4.9GHz ~ 5.875GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,89000 € | 143,89 € |
| 10 | 127,05700 € | 1.270,57 € |
| 25 | 121,23840 € | 3.030,96 € |
| Unit Price without VAT: | 143,89000 € |
|---|---|
| Unit Price with VAT: | 171,22910 € |

