
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Length | 0.70' (214.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 € | 72,65 € |
| 10 | 61,75600 € | 617,56 € |
| 25 | 57,89240 € | 1.447,31 € |
| 50 | 55,13200 € | 2.756,60 € |
| 100 | 52,50390 € | 5.250,39 € |
| Unit Price without VAT: | 72,65000 € |
|---|---|
| Unit Price with VAT: | 86,45350 € |

