
DMXRJ01-ADP | |
|---|---|
DigiKey Part Number | 5073-DMXRJ01-ADP-ND |
Manufacturer | |
Manufacturer Product Number | DMXRJ01-ADP |
Description | DMX CA, 3P XLR M TO RJ45 F, BLK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 03 pos Male to RJ45 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 03 pos Male to RJ45 |
Manufacturer L-com | Length 1.00' (304.8mm) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,63000 € | 22,63 € |
| Unit Price without VAT: | 22,63000 € |
|---|---|
| Unit Price with VAT: | 26,92970 € |

