
DMX512MM-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-DMX512MM-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | DMX512MM-BLK-10 |
Description | DMX512 CA , 5P XLR M TO 5P XLR M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer L-com | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.00' (304.80mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 € | 55,15 € |
| Unit Price without VAT: | 55,15000 € |
|---|---|
| Unit Price with VAT: | 65,62850 € |

