
DMX512MF-BLK-15 | |
|---|---|
DigiKey Part Number | 5073-DMX512MF-BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | DMX512MF-BLK-15 |
Description | DMX512 CA , 5P XLR M TO 5P XLR F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 15.00' (4.57m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer L-com | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 15.00' (4.57m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,06000 € | 66,06 € |
| Unit Price without VAT: | 66,06000 € |
|---|---|
| Unit Price with VAT: | 78,61140 € |

