
DMB536F | |
|---|---|
DigiKey Part Number | 5073-DMB536F-ND |
Manufacturer | |
Manufacturer Product Number | DMB536F |
Description | ADPT GNDR CHGR MINI-DIN 6 F/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Fastening Type Push-Pull |
Packaging Bag | Primary Material Metal |
Part Status Active | Housing Material Brass |
Connector Style Standard | Housing Color Silver |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Female Sockets | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) MiniDIN | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) MiniDIN | Material Flammability Rating UL94 V-0 |
Number of Positions (Convert From) 6 | Housing Finish Nickel |
Number of Positions (Convert To) 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |

