
DMB530R | |
|---|---|
DigiKey Part Number | 5073-DMB530R-ND |
Manufacturer | |
Manufacturer Product Number | DMB530R |
Description | ADAPTOR MINI-DIN-6F/DIN-5M |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Category | Number of Positions (Convert To) 5 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Obsolete | Primary Material Plastic |
Connector Style Standard | Housing Material Polyvinyl Chloride (PVC) |
Convert From (Adapter End) Female Sockets | Housing Color Beige |
Convert To (Adapter End) Male Pins | Shielding Shielded |
Shell Size - Insert (Convert From) MiniDIN | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert To) DIN | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 6 | Material Flammability Rating UL94 V-0 |

