
DMA010FM | |
|---|---|
DigiKey Part Number | 5073-DMA010FM-ND |
Manufacturer | |
Manufacturer Product Number | DMA010FM |
Description | ADPT SER PORT DB9F/DB25M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Features Grounding Indents |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style Serial-Null Modem | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 9 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Blue |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,83000 € | 19,83 € |
| 10 | 16,85400 € | 168,54 € |
| 25 | 15,79840 € | 394,96 € |
| 50 | 15,04440 € | 752,22 € |
| 100 | 14,32680 € | 1.432,68 € |
| 250 | 13,43080 € | 3.357,70 € |
| 500 | 12,79058 € | 6.395,29 € |
| Unit Price without VAT: | 19,83000 € |
|---|---|
| Unit Price with VAT: | 23,59770 € |

