Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DJB25MF

DigiKey Part Number
5073-DJB25MF-ND
Manufacturer
Manufacturer Product Number
DJB25MF
Description
ADPT KIT DB25M/F W/PCB& WIRES
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 25 Pin Female
Manufacturer
L-com
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Features
Grounding Indents
Part Status
Obsolete
Shielding
Shielded
Connector Style
Connector Saver
Includes
5 pcs - 1 Connector, 4 Jack Screws
Convert To (Adapter End)
D-Sub, 25 Pin Male
Housing Color
Gray
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.