
DIYS-M | |
|---|---|
DigiKey Part Number | 5073-DIYS-M-ND |
Manufacturer | |
Manufacturer Product Number | DIYS-M |
Description | ADAPTOREIA232 KIT DB25 M/M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Gender Changer | Shell Material, Finish Steel, Yellow Chromate Plated |
Convert To (Adapter End) D-Sub, 25 Pin Female | Contact Finish Gold |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |

