Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DIYKS | |
|---|---|
DigiKey Part Number | 5073-DIYKS-ND |
Manufacturer | |
Manufacturer Product Number | DIYKS |
Description | ADPT KIT UNWIRED DB25M/F SHLD |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Gray |
Convert From (Adapter End) D-Sub, 25 Pin Male | Operating Temperature -20°C ~ 60°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841890 | Molex | 22 | 900-0732841890-ND | 93,06000 € | Parametric Equivalent |
| 0732841891 | Molex | 31 | 900-0732841891-ND | 96,21000 € | Parametric Equivalent |
| 0732841921 | Molex | 24 | 900-0732841921-ND | 111,58000 € | Parametric Equivalent |
| 0732842090 | Molex | 40 | 900-0732842090-ND | 110,57000 € | Parametric Equivalent |
| 0732842120 | Molex | 9 | 900-0732842120-ND | 98,22000 € | Parametric Equivalent |






