
DIY259MM | |
|---|---|
DigiKey Part Number | 5073-DIY259MM-ND |
Manufacturer | |
Manufacturer Product Number | DIY259MM |
Description | ADPT KIT UNWIRED DB25M/DB9M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Category | Convert To (Adapter End) D-Sub, 9 Pin Male |
Manufacturer L-com | Convert From (Adapter End) D-Sub, 25 Pin Male |
Series | Number of Rows 2 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Shielding Shielded |
Connector Style Serial-Null Modem | Housing Color Gray |

