Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DIY15MM | |
|---|---|
DigiKey Part Number | 5073-DIY15MM-ND |
Manufacturer | |
Manufacturer Product Number | DIY15MM |
Description | ADPT KIT UNWIRED DB15M/M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 Pin Male | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC15M/MG.0 | Amphenol Positronic | 0 | 4306-XAVAC15M/MG.0-ND | 692,31000 € | Parametric Equivalent |
| XAVAC15M/MG.0/AA | Amphenol Positronic | 0 | 4306-XAVAC15M/MG.0/AA-ND | 692,31000 € | Parametric Equivalent |
| XAVAC15M/MI.0/AA | Amphenol Positronic | 0 | 4306-XAVAC15M/MI.0/AA-ND | 474,63000 € | Parametric Equivalent |


