
DIN-35-NB18 | |
|---|---|
DigiKey Part Number | 5073-DIN-35-NB18-ND |
Manufacturer | |
Manufacturer Product Number | DIN-35-NB18 |
Description | DIN RAIL 35MMX7MM SLOT 14" STL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 14.760" (374.90mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer L-com | Size 1.380" W x 0.300" H (35.05mm x 7.62mm) |
Series | Length 14.760" (374.90mm) |
Packaging Bag | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 13,23000 € | 66,15 € |
| 10 | 12,36500 € | 123,65 € |
| 25 | 11,30880 € | 282,72 € |
| 50 | 10,56980 € | 528,49 € |
| 100 | 9,87940 € | 987,94 € |
| 250 | 9,66760 € | 2.416,90 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |


